ADUM120N1WBRZ-RL7

Analog Devices
584-ADUM120N1WBRZRL7
ADUM120N1WBRZ-RL7

Mfr.:

Description:
Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,44 € 1.440,00 €
1,38 € 2.760,00 €
1,37 € 6.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,64 €
Min:
1

Similar Product

Analog Devices ADUM120N1WBRZ
Analog Devices
Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM120N
SMD/SMT
SOIC-8
2 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
1.7 V
6.2 mA
7.2 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Analog Devices
Forward Channels: 2 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM120N/ADuM121N Dual-Channel Digital Isolators

Analog Devices ADuM120N/ADuM121N Dual-Channel Digital Isolators with iCoupler® technology offer outstanding performance characteristics. The isolators have a low 13ns propagation delay with a pulse width distortion of less than 3ns at 5V operation. Designed with independent data channels, the isolators offer tight channel matching at 3.0ns maximum. Operating on either side of a 1.8V to 5V supply voltage, the isolators are compatible with lower voltage systems and enable voltage translation across the isolation barrier. Even in the absence of input logic transitions, DC correctness is ensured. The ADuM120N/ADuM121N Digital Isolators are qualified for automotive applications, and are available in a variety of configurations with a 3kVrms withstand voltage. 

Analog Devices Isolation - All