ADUM120N1BRZ-RL7

Analog Devices
584-ADUM120N1BRZ-RL7
ADUM120N1BRZ-RL7

Mfr.:

Description:
Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,38 € 690,00 €
Full Reel (Order in multiples of 1000)
1,30 € 1.300,00 €
1,26 € 2.520,00 €
1,23 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,42 €
Min:
1

Similar Product

Analog Devices ADUM120N1BRZ
Analog Devices
Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM120N
SMD/SMT
SOIC-8
2 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3 V
6.2 mA
7.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM120N/ADuM121N Dual-Channel Digital Isolators

Analog Devices ADuM120N/ADuM121N Dual-Channel Digital Isolators with iCoupler® technology offer outstanding performance characteristics. The isolators have a low 13ns propagation delay with a pulse width distortion of less than 3ns at 5V operation. Designed with independent data channels, the isolators offer tight channel matching at 3.0ns maximum. Operating on either side of a 1.8V to 5V supply voltage, the isolators are compatible with lower voltage systems and enable voltage translation across the isolation barrier. Even in the absence of input logic transitions, DC correctness is ensured. The ADuM120N/ADuM121N Digital Isolators are qualified for automotive applications, and are available in a variety of configurations with a 3kVrms withstand voltage.