ADUCRF101BCPZ128R7

Analog Devices
584-UCRF101BCPZ128R7
ADUCRF101BCPZ128R7

Mfr.:

Description:
RF Microcontrollers - MCU Cortex M 3 MCU + RF Integration I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
6,81 € 5.107,50 €
2.250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,52 €
Min:
1

Similar Product

Analog Devices ADUCRF101BCPZ128
Analog Devices
RF Microcontrollers - MCU Cortex M 3 MCU + RF Integration I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M3
431 MHz to 928 MHz
32 bit
128 kB
16 kB
16 MHz
12 bit
2.2 V
3.6 V
+ 85 C
LFCSP-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 6
Number of Timers: 4 Timer
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: ADUCRF101
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 268 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCRF101 Precision Analog MCUs

Analog Devices ADuCRF101 Precision Analog Microcontrollers provide a fully integrated, data acquisition solution for low-power, wireless applications. They feature a 12-bit analog-to-digital converter (ADC), a low-power ARM® Cortex®-M3 processor, 862MHz to 928MHz, and 431MHz to 464MHz RF transceiver, and Flash®/EE memory. The ADuCRF101 is packaged in a 9mm × 9mm LFCSP. The data acquisition section consists of a 12-bit SAR ADC. The six inputs can be configured in single-ended or differential mode.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More