ADUCM361BCPZ128

Analog Devices
584-ADUCM361BCPZ128
ADUCM361BCPZ128

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M3 MCU + Single 24bit S-D AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,90 € 11,90 €
9,87 € 98,70 €
8,57 € 214,25 €
8,24 € 824,00 €
7,96 € 1.990,00 €
7,77 € 3.885,00 €
7,64 € 7.640,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADUCM361
SMD/SMT
LFCSP-48
ARM Cortex M3
128 kB
32 bit
24 bit
16 MHz
19 I/O
8 kB
1.8 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Data RAM Type: SRAM
Development Kit: EVAL-CN0319-EB1Z
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 3 Timer
Processor Series: ARM Cortex
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 24,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADuCM36x ARM Cortex-M3 MCUs

Analog Devices ADuCM36x Microcontrollers (MCUs) provide a fully integrated, 3.9kSPS, 24-bit data acquisition system. These MCUs incorporate high-performance sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32-bit ARM Cortex™-M3 processor. The ADuCM36x devices also include an on-chip 32kHz oscillator and an internal 16MHz high-frequency oscillator. The ADuCM36x integrates on-chip peripherals such as the UART, I²C, and dual SPI serial I/O communication controllers. Additional peripherals include a 16-bit PWM with 6 output channels, 19-pin GPIO ports, 2 general-purpose timers, a wake-up timer, and a system watchdog timer. 

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.