ADUCM355BCCZ

Analog Devices
584-ADUCM355BCCZ
ADUCM355BCCZ

Mfr.:

Description:
ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.043

Stock:
1.043 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,03 € 20,03 €
16,66 € 166,60 €
14,98 € 374,50 €
14,59 € 3.647,50 €
13,88 € 6.940,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
19,20 €
Min:
1

Similar Product

Analog Devices ADUCM355BCCZ-RL7
Analog Devices
ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADuCM355
SMD/SMT
LGA-72
ARM Cortex M3
128 kB
32 bit
16 bit
26 MHz
17 I/O
64 kB
2.8 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2.8 V to 3.6 V
Brand: Analog Devices
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: EVAL-ADuCM355QSPZ
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 3,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuCM355 Precision Analog Microcontroller

Analog Devices ADuCM355 Precision Analog Microcontroller (MCU) offers an on-chip system that controls and measures electrochemical sensors and biosensors. This MCU comes with a chemical sensor interface and facilitates a mixed signal MCU which is based on Arm® Cortex®-M3 processor. The ADuCM355 Analog MCU is capable of current, voltage, and impedance measurements and features a 16-bit, 400kSPS ADC with ultra-low leakage switch matrix and input MUX. This MCU operates at a 2.8V to 3.6V supply range and a -40°C to 85°C ambient temperature range. The ADuCM355 Analog Microcontroller is available in a 6mm x 5mm, 72-lead LGA package. Typical applications include gas detection, food quality, blood glucose meters, and bioimpedance measurements.