ADUC812BSZ-REEL

Analog Devices
584-ADUC812BSZ-R
ADUC812BSZ-REEL

Mfr.:

Description:
8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.159

Stock:
1.159 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,12 € 25,12 €
20,98 € 209,80 €
20,40 € 510,00 €
20,25 € 5.062,50 €
18,42 € 9.210,00 €
Full Reel (Order in multiples of 800)
17,33 € 13.864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
25,12 €
Min:
1

Similar Product

Analog Devices ADUC812BSZ
Analog Devices
8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8052
8 kB
256 B
MQFP-52
16 MHz
12 bit
34 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ADUC812
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADUC812QSZ
Interface Type: I2C/SPI/TWI/UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: ADUC812
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Unit Weight: 496 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.