ADUC7029BBCZ62I-RL

Analog Devices
584-ADUC7029BBCZ62IR
ADUC7029BBCZ62I-RL

Mfr.:

Description:
ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
8,33 € 33.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,87 €
Min:
1

Similar Product

Analog Devices ADUC7029BBCZ62I
Analog Devices
ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADUC7029
SMD/SMT
BGA-49
ARM7TDMI
62 kB
32 bit/16 bit
12 bit
41.78 MHz
22 I/O
8 kB
2.7 V
3.6 V
- 40 C
+ 125 C
Reel
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DAC Resolution: 12 bit
Data RAM Type: RAM
Development Kit: EVAL-ADUC7029QSZ
I/O Voltage: 2.7 V to 3.6 V
Interface Type: JTAG
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 2 Timer
Processor Series: ADuC7029
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A991.b.5