ADTL084ARZ

Analog Devices
584-ADTL084ARZ
ADTL084ARZ

Mfr.:

Description:
Precision Amplifiers Industry Standard TL084

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124
Can Dispatch Immediately
On Order:
392
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,12 € 21,20 €
1,82 € 45,50 €
1,73 € 193,76 €
1,63 € 456,40 €
1,59 € 801,36 €
1,54 € 1.552,32 €
1,50 € 3.780,00 €
1,47 € 7.408,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,82 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,82 €
Min:
1

Similar Product

Analog Devices ADTL084ARZ-REEL7
Analog Devices
Precision Amplifiers Industry Standard TL084

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
5 MHz
20 V/us
1.5 mV
5 nA
36 V, +/- 18 V
8 V, +/- 4 V
1.2 mA
27 mA
86 dB
16 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADTL084
Tube
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Voltage Gain dB: 106.02 dB
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADTL082/ADTL084 JFET Input Amplifiers

Analog Devices Inc. ADTL082/ADTL084 JFET Input Amplifiers are designed to deliver lower noise, offset voltage, offset drift over temperature, and bias current than TL08x devices. The ADLT08x amplifiers also offer better common-mode rejection and slew rates over TL08x devices. The ADTL082A and ADTL084A represent improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are offered as alternatives to the TL08x standard and C grades. The ADTL082 and ADTL084 JFET Input Amplifiers are well-suited for process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The ADTL082A and ADTL084A amplifiers operate over the extended -40°C to +125°C industrial temperature range. Analog Devices ADTL082J and ADTL084J amplifiers are specified to operate over the commercial 0°C to +70°C temperature range.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.