ADTF3175BMLZ

Analog Devices
584-ADTF3175BMLZ
ADTF3175BMLZ

Mfr.:

Description:
Distance Sensor Modules - Open Frame +Mpx 75x75 ToF Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,05 € 319,05 €
279,78 € 2.797,80 €
273,04 € 6.826,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: Analog Devices
Country of Assembly: VN
Country of Diffusion: TW
Country of Origin: VN
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Open Frame Distance Sensor Modules
Resolution: 1024 x 1024, 512 x 512
Series: ADTF3175
Factory Pack Quantity: 70
Subcategory: Distance Sensors
Type: Time-of-Flight Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9015100000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
8542399999
BRHTS:
90151000
ECCN:
EAR99