ADT7422CCPZ-RL7

Analog Devices
584-ADT7422CCPZ-RL7
ADT7422CCPZ-RL7

Mfr.:

Description:
Board Mount Temperature Sensors 0.1 C Accuracy, 16-Bit, Digital I2C Temperature Sensor for VSM Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 5/29/2026
1.500
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,52 € 7,52 €
7,45 € 37,25 €
5,84 € 58,40 €
5,42 € 135,50 €
4,85 € 485,00 €
4,84 € 2.420,00 €
4,44 € 4.440,00 €
Full Reel (Order in multiples of 1500)
4,43 € 6.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
- 40 C
+ 125 C
I2C
2.7 V
3.3 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 1500
Subcategory: Sensors
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADT7422 Digital Temperature Sensor

Analog Devices Inc.  ADT7422 Digital Temperature Sensor is designed to meet the ASTM E1112 standard of clinical thermometry specification. This temperature sensor operates with 210µA of the average supply current at 3V. The ADT7422 sensor provides a 16-bit temperature, 0.0078°C resolution and up to ±0.1°C accuracy without calibration after the PCB soldering process. The ADT7422 sensor offers a shutdown mode to power down the device and provides a shutdown current of 2µA at 3V input voltage. This sensor is used in applications such as Vital Signs Monitoring (VSM), medical equipment, thermocouple cold junction compensation and laser diode temperature control.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.