ADT7311WTRZ-RL7

Analog Devices
584-ADT7311WTRZ-RL7
ADT7311WTRZ-RL7

Mfr.:

Description:
Board Mount Temperature Sensors Automotive, 0.5 C Accurate, 16-Bit Digital SPI Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,79 € 37,90 €
3,50 € 87,50 €
3,05 € 305,00 €
Full Reel (Order in multiples of 1000)
2,80 € 2.800,00 €
2,76 € 5.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,95 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,82 €
Min:
1

Similar Product

Analog Devices ADT7311WTRZ
Analog Devices
Board Mount Temperature Sensors Automotive, 0.5 C Accurate, 16-Bit Digital SPI Temperature Sensor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
- 40 C
+ 150 C
SOIC-8
3-Wire, Microwire, SPI
2.7 V
5.5 V
16 bit
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: Analog Devices
Operating Supply Current: 250 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7311
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

ADT7311 Digital SPI Temperature Sensors

Analog Devices ADT7311 Digital SPI Temperature Sensors are high accuracy digital temperature sensors in a narrow 8-lead SOIC package. The ADT7311 includes a bandgap temperature reference and a 16-bit ADC to monitor and digitize the temperature to a 0.0078°C resolution. A serial interface allows the designer to program the ADC resolution. The ADT7311 Digital SPI Temperature Sensors are guaranteed to operate over supply voltages of 2.7V to 5.5V. Operating at 3.3V, ADT7311’s average supply current is typically 210μA. The shutdown mode offers a 2μA (typical) shutdown current. Qualified for automotive applications, the ADT7311 sensor is rated for operation in the -40°C to +150°C temperature range.