ADSP1802WBCPZ400-RL

Analog Devices
584-ASP1802WBCPZ400R
ADSP1802WBCPZ400-RL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Sharc w/13Mbit Ram

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
19,63 € 39.260,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
SHARC Processor
LFCSP-88
8 MB
1.1 V
ADSP1802
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 32 bit
Development Kit: EVAL-ADSP1802EBZ
Instruction Type: Floating Point
Interface Type: SPI, UART
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 2000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.05 V
Watchdog Timers: No Watchdog Timer
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
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2

ADSP1802 SHARC® Processors

Analog Devices ADSP1802 SHARC® Processors are digital signal processors (DSP) with the ADI Super Harvard Architecture Single-Chip Computer (SHARC). The ADSP1802 DSPs are 32-bit/40-bit floating point processors optimized for high-performance audio applications. The devices feature large on-chip RAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).