ADSP-SC594KBPZ8

Analog Devices
584-ADSP-SC594KBPZ8
ADSP-SC594KBPZ8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,91 € 58,91 €
48,79 € 487,90 €
46,78 € 1.169,50 €
43,49 € 4.349,00 €
42,17 € 10.542,50 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
1 Core
800 MHz
BGA-400
640 kB
32 kB
32 kB
1 V
ADSP-SC594
SMD/SMT
0 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 16 bit
I/O Voltage: 3.13 V to 3.47 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Moisture Sensitive: Yes
Number of I/Os: 135 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
5A992.C

ADSP-SC59x/ADSP-2159x SHARC® Processors

Analog Devices ADSP-SC59x/2159x SHARC® Processors include the ADSP-SC59x (ADSP-SC598/SC596/SC594/SC592) and ADSP-2159x (ADSP-21594/21593) series, developed to supply immersive audio and sound experience in automotive and consumer/pro-audio applications. The ADSP-SC59x/2159x audio processors are mainly targeted for applications that require deterministic and low-latency real-time audio processing. These applications include immersive 3D sound and personal audio zones, automotive active and road noise cancellation (ANC/RNC), voice-based user interfaces and in-car communications (AEC/NR and microphone beamforming), and engine sound synthesis (ESS) and electric vehicle warning sound systems (EVWSS/AVAS). Additional applications include professional audio, soundbars, and home AVRs (with 3D Object and Multi-Channel Audio).

ADSP-21594/ADSP-SC594 SHARC + Dual-Core DSPs

Analog Devices ADSP-21594/ADSP-SC594 SHARC + Dual-Core DSPs are members of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature the Analog Devices' super Harvard architecture. The ADSP-21594/ADSP-SC594 are optimized for high-performance audio/floating-point applications with large on-chip static random-access memory (SRAM), innovative digital audio interfaces (DAI), and multiple internal buses that eliminate input/output (I/O) bottlenecks. These devices are 32-bit, 40-bit, or 64-bit floating-point processors.