ADSP-SC583CBCZ-4A

Analog Devices
584-ADSPSC583CBCZ-4A
ADSP-SC583CBCZ-4A

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC ARM, 2x 3Mb SHARC, single DDR, LPC packa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,97 € 671,64 €
53,27 € 1.917,72 €
50,02 € 5.402,16 €
252 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
3 Core
450 MHz, 450 MHz
BGA-349
384 kB
32 kB, 2 x 384 kB
32 kB, -
1.1 V
ADSP-SC583
SHARC+
SMD/SMT
- 40 C
+ 95 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit, 40 bit, 64 bit
Data ROM Size: 512 kB
I/O Voltage: 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, PCIe, SDIO, SPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 80 I/O
Number of Timers/Counters: 9 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2/DDR3/LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V, 1.15 V
Supply Voltage - Min: 1.05 V, 1.05 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C