ADSP-SC582BBCZ-4A

Analog Devices
584-ADSPSC582BBCZ-4A
ADSP-SC582BBCZ-4A

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC ARM, 1xSHARC, DDR, LPC package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,16 € 662,40 €
42,00 € 1.260,00 €
39,23 € 4.119,15 €
38,01 € 9.692,55 €
510 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
2 Core
450 MHz, 450 MHz
BGA-349
32 kB, 640 kB
32 kB, -
1.1 V
ADSP-SC582
SHARC+
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V, 1.15 V
Supply Voltage - Min: 1.05 V, 1.05 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C