ADSP-BF707KBCZ-4

Analog Devices
584-ADSP-BF707KBCZ-4
ADSP-BF707KBCZ-4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/Large Int'l mem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,44 € 21,44 €
17,86 € 178,60 €
16,26 € 406,50 €
15,32 € 1.532,00 €
14,75 € 3.687,50 €
14,57 € 7.285,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin+
1 Core
400 MHz
BGA-184
64 kB
64 kB
64 kB
1.1 V
ADSP-BF707
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Data Bus Width: 16 bit, 32 bit
Data ROM Size: 512 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, I2C, MSI, PPI, SPI, UART, USB
MMACS: 800 MMACS
Moisture Sensitive: Yes
Number of I/Os: 47 I/O
Number of Timers/Counters: 8 x 32 bit
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.045 V
Watchdog Timers: Watchdog Timer
Unit Weight: 438 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8204110000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-BF707 Blackfin+ Embedded Processors

Analog Devices ADSP-BF707 Low Power Blackfin+ Embedded Processors deliver performance up to 400MHz and maintain a low <100mW static power consumption rating. The ADSP-BF706 processors integrate industry-leading system peripherals, large 1MByte on-chip L2 SRAM, and DDR2/LPDDR interface. The ADSP-BF707 Blackfin+ Processors are ideal for next-generation applications requiring RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package. Applications include automotive systems, embedded industrial, instrumentation, video/image analysis, control, and biometric applications.

ADSP-BF70x Blackfin® Core Embedded Processors

Analog Devices Inc. ADSP-BF70x Blackfin+ Core Embedded Processors are members of the Blackfin® family and feature a dual MAC 16-bit state-of-the-art signal processing engine. The processors also include a clean, orthogonal RISC-like microprocessor instruction set, single-instruction, and multiple-data (SIMD) multimedia capabilities. All of this is combined into a single instruction-set architecture. Enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction, and other instruction set improvements. The previous Blackfin instruction set is also compatible.