ADSP-BF706KCPZ-3

Analog Devices
584-ADSP-BF706KCPZ-3
ADSP-BF706KCPZ-3

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,49 € 16,49 €
13,92 € 139,20 €
12,57 € 314,25 €
12,16 € 1.216,00 €
11,64 € 2.910,00 €
11,32 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin+
1 Core
300 MHz
LFCSP-88
64 kB
64 kB
64 kB
1.1 V
ADSP-BF706
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data Bus Width: 16 bit, 32 bit
Data ROM Size: 512 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, I2C, MSI, PPI, SPI, UART, USB
MMACS: 800 MMACS
Moisture Sensitive: Yes
Number of I/Os: 43 I/O
Number of Timers/Counters: 8 x 32 bit
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.045 V
Watchdog Timers: Watchdog Timer
Unit Weight: 362 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C