ADSP-BF704KCPZ-4

Analog Devices
584-ADSP-BF704KCPZ-4
ADSP-BF704KCPZ-4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin+, Comm, 400MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
204
Expected 6/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,05 € 17,05 €
14,16 € 141,60 €
12,61 € 315,25 €
12,13 € 1.213,00 €
11,61 € 2.902,50 €
11,33 € 5.665,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin+
1 Core
400 MHz
64 kB
16 kB
32 kB
1.1 V
ADSP-BF704
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CAHTS:
8533100000
USHTS:
8542310035
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-BF70x Blackfin® Core Embedded Processors

Analog Devices Inc. ADSP-BF70x Blackfin+ Core Embedded Processors are members of the Blackfin® family and feature a dual MAC 16-bit state-of-the-art signal processing engine. The processors also include a clean, orthogonal RISC-like microprocessor instruction set, single-instruction, and multiple-data (SIMD) multimedia capabilities. All of this is combined into a single instruction-set architecture. Enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction, and other instruction set improvements. The previous Blackfin instruction set is also compatible.