ADSP-BF702BCPZ-4

Analog Devices
584-ADSP-BF702BCPZ-4
ADSP-BF702BCPZ-4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €
14,65 € 146,50 €
13,12 € 328,00 €
12,62 € 1.262,00 €
12,07 € 3.017,50 €
11,75 € 5.875,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ADSP-BF702
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Unit Weight: 362 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8542310035
JPHTS:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-BF70x Blackfin® Core Embedded Processors

Analog Devices Inc. ADSP-BF70x Blackfin+ Core Embedded Processors are members of the Blackfin® family and feature a dual MAC 16-bit state-of-the-art signal processing engine. The processors also include a clean, orthogonal RISC-like microprocessor instruction set, single-instruction, and multiple-data (SIMD) multimedia capabilities. All of this is combined into a single instruction-set architecture. Enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction, and other instruction set improvements. The previous Blackfin instruction set is also compatible.