ADSP-BF700BCPZ-2

Analog Devices
584-ADSP-BF700BCPZ-2
ADSP-BF700BCPZ-2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low Power BF+Embedded Proc w/128KB L2SR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
10,74 € 107,40 €
9,37 € 234,25 €
9,01 € 901,00 €
8,70 € 2.175,00 €
8,50 € 4.250,00 €
8,39 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin+
1 Core
200 MHz
64 kB
16 kB
32 kB
1.1 V
ADSP-BF700
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Unit Weight: 362 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8542310035
JPHTS:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
5A992.C