ADSP-BF592KCPZ-2

Analog Devices
584-ADSP-BF592KCPZ-2
ADSP-BF592KCPZ-2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 200MHz Low Cost BF Proc w/Embedded ROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €
4,56 € 45,60 €
4,10 € 102,50 €
3,74 € 374,00 €
3,42 € 889,20 €
3,41 € 1.773,20 €
3,36 € 3.494,40 €
3,29 € 8.554,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin
1 Core
200 MHz
LFCSP-64
68 kB
32 kB
64 kB
32 kB
1.14 V to 1.47 V
ADSP-BF592
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: ADZS-BF592-EZLITE
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 4 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 260
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.47 V
Supply Voltage - Min: 1.14 V
Unit Weight: 6,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADSP-BF592 Blackfin Embedded Processor

Analog Devices ADSP-BF592 Blackfin Embedded Processor offers performance up to 400MHz and reduced static power consumption. ADI ADSP-BF592 Blackfin Embedded Processor is a highly integrated system-on-a-chip solution for the next generation of digital communication and consumer multimedia applications. The ADI ADSP-BF592 combines industry standard interfaces with a high-performance signal processing core, allowing for quick development of cost-effective applications without the need for costly external components.

Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.