ADSP-BF561SKBCZ500

Analog Devices
584-ASPBF561SKBCZ500
ADSP-BF561SKBCZ500

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC BKFN DIG IMAGING APPS PROCESSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,88 € 799,92 €
74,32 € 1.337,76 €
65,90 € 1.779,30 €
62,58 € 6.758,64 €
252 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin
2 Core
500 MHz
BGA-256
328 kB
4 kB
2 x 16 kB
2 x 32 kB
1.25 V
ADSP-BF561
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
I/O Voltage: 2.5 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Parallell, SPI, UART
MMACS: 2400 MMACS
Moisture Sensitive: Yes
Number of Timers/Counters: 14 Timer
Processor Series: Blackfin
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.375 V
Supply Voltage - Min: 800 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 2,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.