ADSP-BF561SBBCZ-5A

Analog Devices
584-ADSPBF561SBBCZ5A
ADSP-BF561SBBCZ-5A

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC BKFN DIG IMAGING APPS PROCESSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,19 € 57,19 €
48,41 € 484,10 €
45,92 € 1.148,00 €
43,06 € 4.306,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin
2 Core
500 MHz
BGA-256
4 kB
2 x 16 kB
2 x 32 kB
1.25 V
ADSP-BF561
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
I/O Voltage: 2.5 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Parallell, SPI, UART
MMACS: 2400 MMACS
Moisture Sensitive: Yes
Number of Timers/Counters: 14 Timer
Processor Series: Blackfin
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.375 V
Supply Voltage - Min: 800 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 2,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2