ADSP-BF532SBSTZ4RL

Analog Devices
584-ADSP-BF532SBSTZ4
ADSP-BF532SBSTZ4RL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
17,97 € 8.086,50 €
900 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
27,88 €
Min:
1

Similar Product

Analog Devices ADSP-BF532SBSTZ400
Analog Devices
Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin
1 Core
400 MHz
LQFP-176
32 kB
48 kB
32 kB
1.2 V
ADSP-BF532
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data ROM Size: 1 kB
Instruction Type: Fixed Point
Interface Type: I2S, JTAG, PPI, SPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 450
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 800 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.