ADSP-BF514BBCZ4F16

584-DSPBF514BBCZ4F16
ADSP-BF514BBCZ4F16

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC BF proc low pwr 16Mb SPI Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices ADSP-BF518BBCZ-4
Analog Devices
Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
Blackfin
400 MHz
BGA-168
32 kB
3.3 V
ADSP-BF514F16
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
Data ROM Size: 32 kB
Interface Type: Ethernet, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 40 I/O
Number of Timers/Counters: 8 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Unit Weight: 17,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2