ADSP-21834KBPZ8

Analog Devices
584-ADSP-21834KBPZ8
ADSP-21834KBPZ8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,87 € 51,87 €
43,82 € 438,20 €
41,51 € 1.037,75 €
38,87 € 3.498,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Processor
SHARC-FX
2 GHz
BGA-400
64 kB
32 kB
256 kB
ADSP-21834
SMD/SMT
0 C
+ 125 C
Tray
Brand: Analog Devices
Instruction Type: Fixed/Floating Point
L2 Cache Instruction / Data Memory: 1 MB
Moisture Sensitive: Yes
Number of I/Os: 40 I/O
Number of Timers/Counters: 16 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-2183x/-SC83x High-Performance SHARC®-FX DSPs

Analog Devices ADSP-2183x/-SC83x High-Performance SHARC®-FX Digital Signal Processors (DSPs) are members of the SHARC-FX family of products. The SHARC-FX core utilizes a single-instruction, multiple-data (SIMD) vector floating-point architecture and can issue up to four instructions per cycle in most combinations. The SHARCFX core inside the ADSP-2183x/ADSP-SC83x processors offers processing speeds of up to 1GHz coupled with up to 2MB of L2 memory for low-latency applications. For applications seeking enhanced connectivity options such as Ethernet, the ADSPSC834/SC835 includes an Arm® Cortex®-M33 in addition to the SHARC-FX core. All members of the SHARC-FX family have onboard IIR and FIR accelerators as well as an efficient auto-vectorizing compiler for C/C++ programming. 

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.