ADSP-21587KBCZ-4B

Analog Devices
584-ADSP21587KBCZ-4B
ADSP-21587KBCZ-4B

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 2xSHARC(no ARM&reduced conn)dualDDR,HPCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 14   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,24 € 689,36 €
47,21 € 1.321,88 €
43,89 € 4.915,68 €
42,57 € 10.727,64 €
504 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
2 Core
450 MHz, 450 MHz
2 x 640 kB
1.1 V
ADSP-21587
SHARC+
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V, 1.15 V
Supply Voltage - Min: 1.05 V, 1.05 V
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C