ADSP-21587BBCZ-4B

Analog Devices
584-ADSP21587BBCZ-4B
ADSP-21587BBCZ-4B

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 2xSHARC(no ARM&reduced conn)dualDDR,HPCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,71 € 584,52 €
46,86 € 1.686,96 €
43,99 € 4.750,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
2 Core
450 MHz, 450 MHz
BGA-529
640 kB
2 x 640 kB
1.1 V
ADSP-21587
SHARC+
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Data Bus Width: 32 bit, 40 bit, 64 bit
Data ROM Size: 512 kB
I/O Voltage: 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, PCIe, SDIO, SPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 102 I/O
Number of Timers/Counters: 9 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2/DDR3/LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V, 1.15 V
Supply Voltage - Min: 1.05 V, 1.05 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.