ADSP-21569WCBCZ8

584-ADSP-21569WCBCZ8
ADSP-21569WCBCZ8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC SHARC w/ DDR 800MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,79 € 32,79 €
25,98 € 259,80 €
25,97 € 2.337,30 €
25,85 € 6.979,50 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
1 Core
800 MHz, 1 GHz
BGA-400
640 kB
1 V
ADSP-21569W
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Analog Devices
I/O Voltage: 3.13 V to 3.47 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 40 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.