ADSP-21564KSWZ8

Analog Devices
584-ADSP-21564KSWZ8
ADSP-21564KSWZ8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 812.5 MHz SHARC+ LQFP with 2MB L2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 5/28/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,92 € 22,92 €
17,93 € 179,30 €
17,12 € 428,00 €
15,32 € 1.378,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Processors
SHARC+
1 Core
1 GHz
LQFP-EP-120
640 kB
ADSP-21564
SMD/SMT
0 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
L2 Cache Instruction / Data Memory: 2 MB
Moisture Sensitive: Yes
Number of I/Os: 22 I/O
Number of Timers/Counters: 6 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
3A991.a.2

ADSP-2156x SHARC+ Single-Core High Performance DSP

Analog Devices Inc. ADSP-2156x SHARC+ Single-Core High-Performance DSPs are based on the SHARC+® single core, which is a member of the SIMD SHARC family of digital signal processors (DSPs) that feature ADI's Super Harvard Architecture. These 32-bit, 40-bit, and 64-bit floating-point processors are optimized for high-performance, audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI).