ADSP-21562KSWZ4

Analog Devices
584-ADSP-21562KSWZ4
ADSP-21562KSWZ4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 400 MHz SHARC in an LQFP package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,29 € 19,29 €
16,05 € 160,50 €
13,95 € 348,75 €
13,48 € 1.213,20 €
13,24 € 3.574,80 €
12,97 € 7.003,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
1 Core
400 MHz
LQFP-EP-120
128 kB
128 kB
1 V
SMD/SMT
0 C
+ 110 C
Tray
Brand: Analog Devices
Data Bus Width: 32 bit, 40 bit, 64 bit
Development Kit: EV-21569-EZKIT
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, SPI, UART
MMACS: 800 MMACS
Moisture Sensitive: Yes
Number of I/Os: 22 I/O
Number of Timers/Counters: 6
Processor Series: SHARC+ SIMD
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADSP-2156x SHARC+ Single-Core High Performance DSP

Analog Devices Inc. ADSP-2156x SHARC+ Single-Core High-Performance DSPs are based on the SHARC+® single core, which is a member of the SIMD SHARC family of digital signal processors (DSPs) that feature ADI's Super Harvard Architecture. These 32-bit, 40-bit, and 64-bit floating-point processors are optimized for high-performance, audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI).

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.