ADSP-21477KSWZ-1A

Analog Devices
584-ADSP21477KSWZ-1A
ADSP-21477KSWZ-1A

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 200MHz 100ld Low Power SHARC PROC w/SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,69 € 17,69 €
14,71 € 147,10 €
12,75 € 318,75 €
12,31 € 1.107,90 €
12,09 € 3.264,30 €
11,79 € 6.366,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC
200 MHz
LQFP-100
256 kB
1.2 V
ADSP-21477
SHARC
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Development Kit: ADZS-21479-EZLITE
Instruction Type: Fixed/Floating Point
Interface Type: DAI, DPI, I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2