ADSP-21364YSWZ-2AA

Analog Devices
584-ADSP21364YSWZ2AA
ADSP-21364YSWZ-2AA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 200MHz.Proc w/on chip BlankROM EPAD PBfr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,96 € 118,96 €
94,22 € 942,20 €
93,95 € 2.348,75 €
91,48 € 9.148,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC
333 MHz
LQFP-144
384 kB
1.14 V to 1.26 V
ADSP-21364
SHARC
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data ROM Size: 4 MB
Development Kit: ADZS-21364-EZLITE
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2