ADSP-21062LCSZ-160

584-ADSP21062LCSZ160
ADSP-21062LCSZ-160

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC ADSP-21062L 3.3V 40Mhz industrial grade

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
SHARC
1 Core
40 MHz
MQFP-240
256 kB
3.3 V
ADSP-21062L
SHARC
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Analog Devices
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: Serial
MFLOPS: 120 MFLOPS
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: SHARC
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 24
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Unit Weight: 7,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.