ADS8-V1EBZ

Analog Devices
584-ADS8-V1EBZ
ADS8-V1EBZ

Mfr.:

Description:
Programmable Logic IC Development Tools Kintex UltraScale-based HSC data & contr

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.204,25 € 5.204,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
XCKU040-3FFVA1156E
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The ADS8-V1 Evaluation Board was Developed to Support the Evaluation of Analog Devices High Speed Data Converters with JESD204B bit rates up to 16Gbps
For Use With: High Speed A/D Converter Evaluation Boards
Interface Type: USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: HSC_EVALBOARD
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a