ADRV9026BBCZ

Analog Devices
584-ADRV9026BBCZ
ADRV9026BBCZ

Mfr.:

Description:
RF Transceiver Madura Full FR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.262,10 € 1.262,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
Multiband
75 MHz to 6 GHz
24.33 Gb/s
950 mV
1.89 V
217 mA
633 mA
6.4 dBm
- 40 C
+ 110 C
Serial
BGA-289
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: KR
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Operating Supply Voltage: 1 V, 1.3 V, 1.8 V
Product Type: RF Transceiver
Factory Pack Quantity: 119
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 566 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1

ADRV9026 Quad-Channel Wideband RF Transceiver

Analog Devices Inc. ADRV9026 Quad-Channel Wideband RF Transceiver is a highly integrated, agile transceiver offering four independently controlled transmitters. The ADRV9026 features dedicated observation receiver inputs for monitoring each transmitter channel. The device also has four independently controlled receivers, integrated synthesisers, and digital signal processing functions. This provides a complete transceiver solution. The device provides the performance demanded by cellular infrastructure applications, such as small cell base station radios, macro 3G/4G/5G systems, and massive multiple in/multiple out (MIMO) base stations.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More