ADRV9026-HB/PCBZ

Analog Devices
584-ADRV9026-HB/PCBZ
ADRV9026-HB/PCBZ

Mfr.:

Description:
RF Development Tools High Band Freq range (2.8GHz - 6GHz)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.978,12 € 2.978,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
ADRV9026
2.8 GHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

ADRV9026 Evaluation Boards

Analog Devices Inc. ADRV9026 Evaluation Boards include either the ADRV9026-HB/PCBZ or ADRV9026-MB/PCBZ radio cards to showcase the ADRV9026. The radio cards provide a 4x4 transceiver platform for device evaluation. All peripherals necessary for the radio card to operate include a separate high-efficiency power circuit board. A high-performance clocking solution is also included on the radio board. Connecting one of the radio cards with the FPGA motherboard ADS9-V2EBZ through the FMC connector forms a complete evaluation platform for ADRV9026.