ADRV9008BBCZ-1

Analog Devices
584-ADRV9008BBCZ-1
ADRV9008BBCZ-1

Mfr.:

Description:
RF Receiver Integrated Dual RF Rx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,89 € 443,89 €
387,41 € 3.874,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
Zero-IF
75 MHz to 6 GHz
+ 85 C
- 40 C
BGA-196
SMD/SMT
Tray
Bandwidth: 200 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gain: 30 dB
Moisture Sensitive: Yes
NF - Noise Figure: 15.2 dB
Operating Supply Current: 1.65 A
Product Type: RF Receiver
Series: ADRV9008
Factory Pack Quantity: 189
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.267 V
Technology: Si
Tradename: RadioVerse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

RadioVerse™ ADRV9008-1 Wideband RF Receiver

Analog Devices Inc. RadioVerse™ ADRV9008-1 Wideband RF Receiver features two independent, wide bandwidth (BW), direct conversion receivers supporting 200MHz bandwidth from 75MHz to 6GHz frequency range. Analog Devices ADRV9008-1 is a complete receive subsystem, including automatic and manual attenuation control, DC offset correction, quadrature error correction (QEC), and digital filtering, eliminating the need for these functions in the digital baseband. RF front-end control and several auxiliary functions such as analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and general-purpose input/outputs (GPIOs) for the power amplifier (PA) are also integrated.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More