ADRV9005BBCZ

Analog Devices
584-ADRV9005BBCZ
ADRV9005BBCZ

Mfr.:

Description:
RF Transceiver TRx with 1T1R + DPD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,37 € 319,37 €
276,50 € 2.765,00 €
269,68 € 6.742,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
30 MHz to 6 GHz
950 mV
1.89 V
- 40 C
+ 85 C
SPI
BGA-196
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 12 mm x 12 mm x 1.17 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Series: ADRV9005
Factory Pack Quantity: 189
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1

ADRV9005 Narrow-Band/Wideband RF Transceivers

Analog Devices Inc. ADRV9005 Narrow-Band/Wideband RF Transceivers are highly integrated, dual-channel RF transceivers designed for both narrowband and wideband applications, supporting frequency ranges from 30MHz to 6GHz. The transceivers are part of the RadioVerse™ family and are optimized for mission-critical communications, including land mobile radio (LMR), satellite communications, and defense systems. The Analog Devices ADRV9005 transceivers feature advanced digital signal processing capabilities, including digital predistortion (DPD), crest factor reduction (CFR), and fast frequency hopping, enabling efficient and flexible RF system design. With support for JESD204B high-speed serial interface and integrated LO generation, the ADRV9005 simplifies system architecture while delivering high performance in terms of linearity, noise figure, and dynamic range. A robust design and software-configurable architecture make these devices ideal for applications requiring high reliability and adaptability across a wide range of RF environments.