ADRV9003BBCZ-RL

Analog Devices
584-ADRV9003BBCZRL
ADRV9003BBCZ-RL

Mfr.:

Description:
RF Transceiver 1x1Radio Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
245,99 € 368.985,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
Narrow Band
30 MHz to 6 GHz
96 kb/s
975 mV
1.89 V
- 40 C
+ 110 C
SPI
BGA-196
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADRV9003
Dimensions: 12 mm x 12 mm x 1.17 mm
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADRV9003BBCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1

ADRV9003 Narrow-Band/Wideband RF Transceiver

Analog Devices Inc. ADRV9003 Narrow-Band/Wideband RF Transceiver is a highly integrated RF transceiver with a single-channel transmitter, dual-channel receivers, integrated synthesizers, and digital signal processing functions. The ADRV9003 is a high-performance, highly linear, high dynamic range transceiver designed for performance vs. power consumption system optimization. The device is configurable and ideally suited to demanding, low-power, portable, and battery-powered equipment. The ADRV9003 operates from 30MHz to 6000MHz and covers the UHF, VHF, industrial, scientific, and medical (ISM) bands, and cellular frequency bands in narrow-band (kHz) and wideband operation up to 40MHz. The ADRV9003 is capable of both TDD and FDD operations.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More