ADRF6780ACPZN-CSL

Analog Devices
584-ADRF6780ACPZNCSL
ADRF6780ACPZN-CSL

Mfr.:

Description:
Up-Down Converters ComSpace Microwave HIR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,25 € 274,25 €
236,47 € 2.364,70 €
227,04 € 5.676,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Microwave Upconverter
5.9 GHz to 23.6 GHz
800 MHz to 3.5 GHz
5.4 GHz to 14 GHz
13 dB
11 dBm
3.15 V to 3.45 V
340 mA
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 65 dBm
Product Type: Up-Down Converters
Series: ADRF6780
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.h
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF6780 Microwave Upconverters

Analog Devices Inc. ADRF6780 Microwave Upconverters are based on Silicon Germanium (SiGe) and operate over a wideband frequency range of 5.9GHz to 23.6GHz. These upconverters offer two upconversion modes: direct conversion from baseband I/Q to RF and Single-Side-Band (SSB) upconversion from real Intermediate Frequency (IF). The ADRF6780 upconverter comes in a compact, thermally enhanced, 5mm x 5mm LFCSP package. The ADRF6780 operates over the -40°C to +85°C temperature range. Typical applications include point-to-point microwave radios, radar, electronic warfare systems, instrumentation, avionics, Geosynchronous Earth orbit (GEO) satellites, and Automatic Test Equipment (ATE).