ADRF6650-EVALZ

Analog Devices
584-ADRF6650-EVALZ
ADRF6650-EVALZ

Mfr.:

Description:
RF Development Tools ADRF6650 Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
I/Q Down Converter
ADRF6650
450 MHz to 2.7 GHz
Brand: Analog Devices
Operating Supply Voltage: 5.6 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF6650-EVALZ Evaluation Board

Analog Devices Inc. ADRF6650-EVALZ Evaluation Board is a 4-layer Rogers printed circuit board (PCB), configured to evaluate the operation of the ADRF6650. The ADRF6650 Dual Downconverters integrates dual mixers, dual digital switched attenuators, dual digital variable gain amplifiers, a phase-locked loop (PLL), and voltage-controlled oscillators (VCOs). The ADI ADRF6650-EVALZ Evaluation Board includes the ADRF6650 Dual Downconverter.