ADRF5740-EVALZ-292

Analog Devices
584-RF5740-EVALZ-292
ADRF5740-EVALZ-292

Mfr.:

Description:
RF Development Tools ADRF5740 Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
647,35 € 647,35 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
ADRF5740
10 MHz to 60 GHz
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADRF5740 Evaluation Kits

Analog Devices Inc. EVAL-ADRF5740 Evaluation Kits are designed to evaluate the features and performance of the ADRF5740. The ADRF5740 is a 10MHz to 60GHz, 4-bit digital attenuator manufactured in a silicon process. The ADRF5740-EVALZ-292 has 2.92mm RF connectors, and the ADRF5740- EVALZ-185 has 1.85mm RF connectors.