ADRF5731BCCZN

Analog Devices
584-ADRF5731BCCZN
ADRF5731BCCZN

Mfr.:

Description:
Attenuators 16 lead LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,92 € 138,92 €
122,63 € 1.226,30 €
116,99 € 2.924,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
138,92 €
Min:
1

Similar Product

Analog Devices ADRF5731BCCZN-R7
Analog Devices
Attenuators 16 lead LGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-16
30 dB
40 GHz
50 Ohms
4 bit
1 Channel
2 dB
Brand: Analog Devices
Insertion Loss: 3.5 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Cut Tape
Product Type: Attenuators
Series: ADRF5731
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF57xx Digital Attenuators

Analog Devices ADRF57xx Digital Attenuators are silicon 4-bit/6-bit step attenuators with 30dB/31.5dB attenuation control range in 0.5dB/2dB steps. These attenuators operate in the ultrawideband frequency range of 9kHz to 40GHz with low insertion loss and excellent attenuation accuracy. The ADI ADRF57xx attenuators require a dual supply voltage of +3.3V and -3.3V. These devices feature Serial Peripheral Interface (SPI), parallel mode control, and Complementary Metal-oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. The RF ports of ADRF57xx attenuators are designed to match the characteristic impedance of 50Ω.