ADRF5721BCCZN

Analog Devices
584-ADRF5721BCCZN
ADRF5721BCCZN

Mfr.:

Description:
Attenuators 16 lead LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,25 € 145,25 €
128,26 € 1.282,60 €
122,38 € 3.059,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-16
30 dB
40 GHz
50 Ohms
4 bit
1 Channel
2 dB
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Insertion Loss: 3.4 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 9 kHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Cut Tape
Product Type: Attenuators
Series: ADRF5721
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99