ADRF5716BCCZN

Analog Devices
584-ADRF5716BCCZN
ADRF5716BCCZN

Mfr.:

Description:
Attenuators 48dB DATT 0.1 GHz - 30 GHz, Cut-Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,09 € 75,09 €
65,96 € 659,60 €
62,42 € 1.560,50 €
58,57 € 5.857,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-20
48 dB
30 GHz
50 Ohms
2 bit
1 Channel
16 dB
Brand: Analog Devices
Insertion Loss: 2.9 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: - 3.3 V, 3.3 V
Packaging: Cut Tape
Product Type: Attenuators
Series: ADRF5716
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Part # Aliases: ADRF5716BCCZN-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5716 Silicon Digital Attenuators

Analog Devices Inc. ADRF5716 Silicon Digital Attenuators are 2-bit attenuators with 48dB attenuation control in 16dB steps that support glitch-free operation. These attenuators function at a 100MHz to 30GHz ultra wideband frequency range with better than 2.9dB of insertion loss and better than 1.5dB attenuation accuracy. The ADRF5716 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm average and 33dBm peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. The ADRF5716 silicon attenuators are compatible with Complementary Metal-Oxide Semiconductors (CMOS) and Low Voltage Transistor-Transistor Logic (LVTTL).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More