ADRF5714BCCZN

Analog Devices
584-ADRF5714BCCZN
ADRF5714BCCZN

Mfr.:

Description:
Attenuators 16dB DATT, 100MHz - 30 GHz, Cut-Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,44 € 68,44 €
59,56 € 595,60 €
56,35 € 1.408,75 €
52,95 € 5.295,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-12
16 dB
30 GHz
50 Ohms
1 bit
1 Channel
16 dB
Brand: Analog Devices
Insertion Loss: 0.7 dB, 0.9 dB, 1.3 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: - 3.3 V, 3.3 V
Packaging: Cut Tape
Product Type: Attenuators
Series: ADRF5714
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Part # Aliases: ADRF5714BCCZN-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5714 Silicon Digital Attenuators

Analog Devices Inc. ADRF5714 Silicon Digital Attenuators are 1-bit digital attenuators with 16dB attenuation and glitch-free operation support. These attenuators function at a 100MHz to 30GHz ultra wideband frequency range with better than 1.3dB of insertion loss and excellent attenuation accuracy. The ADRF5714 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm average and 33dBm peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. Typical applications include industrial scanners, 5G millimeter wave cellular infrastructure, military radios, radars, microwave radios, and Electronic Counter Measures (ECMs).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More