ADRF5549BCPZN-RL

Analog Devices
584-ADRF5549BCPZN-RL
ADRF5549BCPZN-RL

Mfr.:

Description:
RF Front End 1.8 - 2.8GHz LNA + 40W SPDT, Dual channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
17,91 € 44.775,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
1.8 GHz to 2.8 GHz
1.4 dB
4.75 V to 5.25 V
85 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Brand: Analog Devices
Development Kit: ADRF5549-EVALZ
Gain: 35 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 32 dBm
P1dB - Compression Point: 19 dBm
Product Type: RF Front End
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More