ADRF5532BCPZN

Analog Devices
584-ADRF5532BCPZN
ADRF5532BCPZN

Mfr.:

Description:
RF Front End 2.3 GHz to 2.7 GHz, Receiver Front End

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,11 € 18,11 €
15,33 € 153,30 €
14,69 € 367,25 €
12,94 € 1.294,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
2.3 GHz to 2.7 GHz
1.2 dB
5 V
118 mA, 15 mA
+ 105 C
SMD/SMT
LFCSP-24
Cut Tape
Bandwidth: 400 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gain: 35.5 dB
Minimum Operating Temperature: - 40 C
P1dB - Compression Point: 45 dBm. - 17 dBm
Product Type: RF Front End
Series: ADRF5532
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5532 Receiver Front Ends

Analog Devices ADRF5532 Receiver Front Ends are integrated RF, front-end multichip modules created for time division duplex (TDD) applications. The ADRF5532 incorporates a low-noise amplifier (LNA) and a high-power, silicon, single-pole double-throw (SPDT) switch.