ADRF5519BCPZN-RL

Analog Devices
584-ADRF5519BCPZN-RL
ADRF5519BCPZN-RL

Mfr.:

Description:
RF Front End 2.6 GHz Receiver front end

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
13,40 € 33.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
20,86 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
2.3 GHz to 2.8 GHz
1 dB
4.75 V to 5.25 V
36 mA, 110 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Bandwidth: 100 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADRF5519-EVALZ
Gain: 14 dB, 35 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 22 dBm, 30 dBm
P1dB - Compression Point: 13 dBm, 18 dBm
Product Type: RF Front End
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6